Avnet AES-FMC-MC1-G technical specifications.
| Manufacturer | Avnet Design Services - Custom |
| Family Name | FMC |
| Category | Power Management Tool |
| Type | FMC Daughter Card |
| Family | DRV8312 |
| Kit Includes | FMC Module; 2x Portescap Motors - 1 BLDC and 1 Stepper |
| Interface Standards | FMC LPC; I2C; XADC |
| RoHS | Compliant |
Download the complete datasheet for Avnet AES-FMC-MC1-G to view detailed technical specifications.
No datasheet is available for this part.