Avnet AES-FMC-MC1-LT-G technical specifications.
| Manufacturer | Avnet Design Services - Custom |
| Family Name | FMC |
| Category | Power Management Tool |
| Type | FMC Daughter Card |
| Family | DRV8312 |
| Kit Includes | FMC Module |
| Interface Standards | FMC LPC; I2C; XADC |
| RoHS | Compliant |
No datasheet is available for this part.