
This 0.022uF multilayer ceramic capacitor from AVX has a rated voltage of 25V and operates within a temperature range of -55 to 125°C. It is a 2-terminal component with dimensions of 0.3mm width and 0.33mm height. The capacitor is packaged in a 0201 case size.
Sign in to ask questions about the AVX 02013A220GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 02013A220GAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013A220GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.