
The AVX 02013A5R6BAT2A is a 0.0000056uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is available in a 0201 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 0.3mm, length of 0.6mm, and height of 0.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 02013A5R6BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013A5R6BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.