This 0201 MLCC ceramic capacitor has a capacitance of 0.0068uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The component measures 0.3mm in width, 0.6mm in length, and 0.33mm in height. It is a two-terminal device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 02013A6R8CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013A6R8CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.