This ceramic chip capacitor has a capacitance of 82pF and a DC rated voltage of 25VDC with a tolerance of 2%. It is a multilayer ceramic capacitor with a package case style of 0201 and a mounting style of surface mount. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a termination style of pad.
AVX 02013A820GAT2A technical specifications.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.33(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.