This non-polarized ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 25V. It is designed for use in applications where a small footprint is required, with a package type of 0201 and dimensions of 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
AVX 02013D101MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013D101MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.