The AVX 02013J2R2ABSTR is a 2.2nF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is packaged in a small 0.325x0.6x0.225mm chip with ROHS compliance. The capacitor has a width of 0.325mm and a length of 0.6mm, making it suitable for compact electronic designs.
Checking distributor stock and pricing after the page loads.
AVX 02013J2R2ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |