This 25V film capacitor features a capacitance of 0.0022uF and operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic chip capacitor, compliant with ROHS standards, and has dimensions of 0.325 inches in width, 0.6 inches in length, and 0.225 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 02013J2R2QBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 02013J2R2QBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013J2R2QBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.