The AVX 02013J2R3ABSTR is a film capacitor with a capacitance of 0.0023uF and a DC rated voltage of 25V. It has a compact 0201 package type and measures 0.325mm in width, 0.6mm in length, and 0.225mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
AVX 02013J2R3ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000023 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013J2R3ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.