This 0.65pF silicon capacitor is rated for 25VDC and has a tolerance of 0.02pF. It features a low ESR type and is suitable for microwave applications. The capacitor is constructed in a flat form and is available in a 0201 package type, suitable for surface mount applications. It can operate at a maximum temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
AVX 02013JR65PBSTR technical specifications.
| Capacitance | 0.65pF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 0.02pF |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.