The 02014D225MAT2A is a 2.2uF multilayer ceramic capacitor with a non-polarized design, rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.3mm and a length of 0.6mm, with a height of 0.56mm. The capacitor is designed for use in applications where a compact size is required, and it is suitable for use in a variety of electronic circuits.
AVX 02014D225MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02014D225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.