This 3.9pF ceramic chip capacitor has a maximum voltage rating of 50VDC and a tolerance of 0.1pF. It is constructed with a C0G dielectric and has a standard technology. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX 02015A3R9BAT2A technical specifications.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.33(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.