This 0201 multilayer ceramic capacitor from AVX has a capacitance of 0.082uF and a DC rated voltage of 50V. It is designed for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.33mm. It is a 2-terminal component with a ceramic capacitor type.
AVX 02015A820JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.