The 02016C101KAT2A is a 100pF ceramic chip capacitor from AVX with a voltage rating of 6.3VDC and a tolerance of 10%. It features a X7R dielectric and a 0201 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 0.33mm.
Checking distributor stock and pricing after the page loads.
AVX 02016C101KAT2A technical specifications.
| Capacitance | 100pF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.33(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.