Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with ±10% tolerance, operating from -55°C to 85°C. This surface-mount component has two terminals and measures 0.6mm in length, 0.3mm in width, and 0.33mm in height.
AVX 02016D104KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02016D104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.