
Multilayer ceramic capacitor with 1µF capacitance and 6.3V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This non-polarized component has a 10% capacitance tolerance and is designed for surface mount applications with a 0201 package size. Two terminals facilitate integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 02016D105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 02016D105KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02016D105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.