This 2.5nF multilayer ceramic capacitor from AVX is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.3mm in width and 0.6mm in length, with a height of 0.33mm. The capacitor has two terminals and operates within a temperature range of -55 to 125 degrees Celsius.
AVX 0201YA3R9BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.