The 0.1uF 16V 0201 CERAMIC CAPACITOR is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It has a package type of 0201 and is a multilayer ceramic (MLCC) capacitor. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The dimensions of the capacitor are 0.3mm in width, 0.6mm in length, and 0.33mm in height.
AVX 0201YC101JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.