
This 0.12uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0201 package type and dimensions of 0.3mm width and 0.6mm length. The capacitor has a height of 0.33mm and a number of terminals of 2. It is designed for use in applications where a small, high-frequency capacitor is required.
AVX 0201YC121JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201YC121JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.