Cap Ceramic 150pF 16V X7R 5% Pad SMD 0201 125°C T/R
Checking distributor stock and pricing after the page loads.
AVX 0201YC151JAQ2A technical specifications.
| Capacitance | 150pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.33(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.