
This 0.22uF multilayer ceramic capacitor is rated for 16V DC and operates over a temperature range of -55 to 125C. It has a compact 0201 size with a width of 0.3mm and a height of 0.33mm. The capacitor is a type of ceramic capacitor with a max operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0201YC221JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201YC221JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.