This 2.2nF film capacitor from AVX is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and is available in a 0.325x0.6mm package. The capacitor is RoHS compliant and has a capacitance of 2.2nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0201YJ2R2QBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0201YJ2R2QBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201YJ2R2QBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.