
The 0201ZA100DAT2A is a ceramic capacitor from AVX with a capacitance of 0.00001uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 0201 package size and a height of 0.33mm. It is part of the 0201ZA series and has a width of 0.3mm and a length of 0.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0201ZA100DAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Manufacturer Series | C0G |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 0201ZA |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZA100DAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.