The AVX 0201ZA5R6CAT2A is a 0.0056uF ceramic capacitor with a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.33mm in height. It is a multilayer ceramic capacitor with a 0201 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0201ZA5R6CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZA5R6CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.