
This 0201 multilayer ceramic capacitor has a capacitance of 0.082uF and a DC rated voltage of 10V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a 2-terminal device with dimensions of 0.3mm width, 0.6mm length, and 0.33mm height.
AVX 0201ZA820JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.