
2.2µF, 10V non-polarized multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This surface-mount device has two terminals and measures 0.6mm in length, 0.3mm in width, and 0.56mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0201ZD225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0201ZD225MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZD225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.