
This 0.0068uF multilayer ceramic capacitor is rated for 10V DC and has a maximum operating temperature of 85 degrees Celsius. It is a non-polarized component with a 2-terminal design. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.33mm. It is suitable for use in a variety of applications due to its compact 0201 package size.
AVX 0201ZD682KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZD682KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.