The AVX 0201ZJ2R3BBSTR is a film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.325 inches and a length of 0.6 inches. The capacitor is rated for a DC voltage of 10 volts and has a capacitance of 0.0023 microfarads. It is available in a 0201 package type.
AVX 0201ZJ2R3BBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000023 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZJ2R3BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.