Cap Ceramic 0.1uF 10V X7R 10% Wide Terminal SMD 0306 125°C T/R
AVX 0306ZC104KAJ2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0306 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.