Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component has 2 terminals and a 10% capacitance tolerance. Its compact SMD package measures 1.6mm in width, 0.81mm in length, and 0.61mm in height, with wide terminals for enhanced solderability.
Sign in to ask questions about the AVX 0306ZC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0306ZC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 0.81 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0306ZC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.