The 0306ZD104KAT2A is a ceramic chip capacitor with a capacitance of 0.1uF and a voltage rating of 10VDC. It has a tolerance of 10% and a dielectric of X5R. The capacitor is constructed with a flat construction and has a wide terminal termination style. It is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX 0306ZD104KAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0306 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.