This 100V film capacitor has a capacitance of 1nF and is packaged in the 0402 size. It operates over a temperature range of -55°C to 125°C. The capacitor is a ceramic type with a width of 0.55mm and a height of 0.4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 1e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |