The 0402 100VDC Low ESR Silicon Capacitor from AVX features a capacitance of 1pF with a tolerance of 0.02pF. It has a maximum operating temperature of 125 degrees Celsius and is suitable for microwave applications. This surface mount capacitor has a low ESR at VHF, UHF, and microwave frequencies, making it ideal for high-frequency applications.
AVX 04021J1R0PBSTR\500 technical specifications.
| Capacitance | 1pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.02pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR at VHF, UHF and Microwave Frequencies|Ultra Tight Capacitance Tolerances |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04021J1R0PBSTR\500 to view detailed technical specifications.
No datasheet is available for this part.