The 04021J1R2PBWTR is a 0402 film capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.12 nanofarads and a DC rated voltage of 100 volts. The capacitor measures 0.55 millimeters in width and 1 millimeter in length, with a height of 0.4 millimeters. It is a two-terminal device.
AVX 04021J1R2PBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.