The 0402 100VDC 0.02pF Low ESR Surface Mount Capacitor from AVX is a silicon capacitor with a capacitance of 1.6pF and a tolerance of 0.02pF. It has a maximum operating temperature of 125 degrees Celsius and is designed for surface mount applications. This capacitor features low ESR at VHF, UHF, and microwave frequencies and is suitable for microwave applications.
AVX 04021J1R6PBSTR\500 technical specifications.
| Capacitance | 1.6pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.02pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR at VHF, UHF and Microwave Frequencies|Ultra Tight Capacitance Tolerances |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04021J1R6PBSTR\500 to view detailed technical specifications.
No datasheet is available for this part.