Cap Ceramic 10pF 25V C0G 10% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04023A100KAT2A
User guide for DC1749B featuring the LT8610 step-down regulator. Supports 5.5V-42V input and 5V/2.5A output with high efficiency and low EMI.
Design manual for DC2012A featuring the LT8610AB, a 42V, 3.5A synchronous step-down regulator with 2.5μA quiescent current and integrated EMI filtering.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.