The 0402 25V 47nF CERAMIC CAPACITOR is a ceramic capacitor with a capacitance of 47nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0402 and dimensions of 0.5mm in width and 1mm in length, with a height of 0.56mm. It is a passive component and a type of ceramic capacitor.
AVX 04023A470KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023A470KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.