This 0.001uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.5mm in width and 1mm in length, and a height of 0.56mm. The capacitor is rated for a DC voltage of 25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 04023C102KAT2A
User guide for the ADL5960-EVALZ, a 10 MHz to 20 GHz integrated vector network analyzer (VNA) front end featuring an integrated bidirectional bridge and downconversion mixers.