This 0402 ceramic capacitor from AVX has a capacitance of 0.0047uF and a DC rated voltage of 25V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.5mm in width, 1mm in length, and 0.56mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |