This 0.01uF multilayer ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 0402 package type. The capacitor is 0.5mm wide and 1mm long, with a height of 0.56mm. It has two terminals and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04023D103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023D103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 04023D103KAT2A
User guide for evaluating the ADRF5740 4-bit digital attenuator (10 MHz to 60 GHz) using the ADRF5740-EVALZ-185 and ADRF5740-EVALZ-292 boards.