This 25V film capacitor features a capacitance of 1nF and operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a ROHS compliant package type. The capacitor has a width of 0.55mm, a length of 1mm, and a height of 0.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 04023J0R1PBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 04023J0R1PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 1e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R1PBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.