Silicon capacitor, 0.3pF capacitance, 25V DC rated voltage. Features a 2-terminal SMD package with dimensions of 1mm length, 0.55mm width, and 0.4mm height. Operates across a temperature range of -55°C to 125°C with a tight temperature coefficient of 0 ±30ppm/°C.
AVX 04023J0R3PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 3e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R3PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.