Cap Silicon 0.6pF 25V 0±30ppm/°C 0.01pF SMD 0402 125°C Automotive T/R
AVX 04023J0R6ZBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 6e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R6ZBSTR to view detailed technical specifications.
No datasheet is available for this part.