The 04023J0R9ABSTR is a 0402 film capacitor from AVX with a capacitance of 9nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor has a width of 0.55mm and a length of 1mm, with a height of 0.4mm. It is a passive component suitable for various applications.
AVX 04023J0R9ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 9e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R9ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.