The 04023J1R7PBWTR is a film capacitor with a capacitance of 0.0017uF and a DC rated voltage of 25V. It has a compact chip mount package type and measures 0.55mm in width, 1mm in length, and 0.4mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a film capacitor type.
AVX 04023J1R7PBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000017 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J1R7PBWTR to view detailed technical specifications.
No datasheet is available for this part.