Film Capacitor, Silicon Dioxide And Nitride, 25V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP
AVX 04023J3R0BBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.000003 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.