This film capacitor has a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 25 volts. It has a capacitance of 0.000003 microfarads and is a ceramic capacitor. The capacitor is packaged in a chip form that is compliant with ROHS standards and has dimensions of 0.55mm in width, 1mm in length, and 0.4mm in height.
AVX 04023J3R0CBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.000003 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.