This 0.003uF ceramic film capacitor is a 25V rated component with a maximum operating temperature of 125 degrees Celsius. It has a width of 0.55mm and a length of 1mm. The capacitor is a 2-terminal device with a height of 0.4mm. It is suitable for use in a variety of applications due to its general category classification.
AVX 04023J3R0CBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.000003 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.