This AVX film capacitor features a capacitance of 0.000003uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a ceramic type and is packaged in a chip format that is ROHS compliant.
AVX 04023J3R0QBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.000003 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J3R0QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.